Filter Your Search
1 - 8 of 8 results
|
PC16552DV
National Semiconductor Corporation
|
$6.6915 | No | Transferred | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, CC-44 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
PC16552DVX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PC16552DVX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
PC16552DV/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PC16552DV/NOPB
Texas Instruments
|
$6.8531 | Yes | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | Texas Instruments | ||||
|
PC16552DV
Texas Instruments
|
$9.7036 | No | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2A | 70 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | PLASTIC, LCC-44 | not_compliant | 8542.31.00.01 | QFN | 44 | Texas Instruments | ||||||
|
PC16552DVX/NOPB
Texas Instruments
|
$6.2097 | Yes | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | LCC | 44 | ||||
|
PC16552DVX
Texas Instruments
|
$8.1186 | No | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2A | 70 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | QFN | 44 | Texas Instruments |