Filter Your Search
1 - 10 of 270,159 results
|
|
KSZ8841-PMQLI-TR
Microchip Technology Inc
|
$0.4377 | Yes | Not Recommended | PCI | 32 | 15 | 12.5 MBps | 125 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 2 | R-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128, .7X.9, 20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | QFP-128 | 128 | PQFP-128 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
|
SCH3226-SY
Microchip Technology Inc
|
$0.6156 | Yes | Obsolete | 256 | PCI; UART | 0.1875 MBps | 33 MHz | 40 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | YES | 6 | 8 | 1 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B100 | e1 | 70 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,11X11,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 800 µm | 8 mm | 8 mm | WFBGA-100 | 100 | WFBGA-100 | 3A991.A.2 | 8542.31.00.01 | 2016-03-03 | ||||||||||||||
|
LAN9730-ABZJ
Microchip Technology Inc
|
$0.7307 | Yes | Active | PCI; USB | 60 MBps | 25 MHz | 11 | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | SYNC, BYTE; ETHERNET | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 4 | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 70 °C | TS 16949 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | 56 | VQFN-56 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
|
SCH3224-SY
Microchip Technology Inc
|
$0.7893 | Yes | Obsolete | 256 | PCI; UART | 0.1875 MBps | 33 MHz | 24 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | YES | 4 | 2 | 8 | 1 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B100 | e1 | 70 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,11X11,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 800 µm | 8 mm | 8 mm | WFBGA-100 | 100 | WFBGA-100 | EAR99 | 8542.31.00.01 | 2016-03-03 | |||||||||||||
|
|
SCH3224I-SY
Microchip Technology Inc
|
$0.8616 | Yes | Obsolete | 256 | PCI; UART | 0.1875 MBps | 33 MHz | 24 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | YES | 4 | 2 | 8 | 1 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B100 | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,11X11,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 800 µm | 8 mm | 8 mm | WFBGA-100 | 100 | WFBGA-100 | EAR99 | 8542.31.00.01 | 2016-03-03 | ||||||||||||
|
|
SCH3223-7U
Microchip Technology Inc
|
$1.0091 | Yes | Obsolete | LPC; PCI; RS485 | 0.1875 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B64 | e1 | 70 °C | ISO/TS-16949 | 64 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | WFBGA-64 | 64 | WFBGA-64 | EAR99 | 8542.31.00.01 | 2016-03-17 | ||||||||||||||||||
|
|
USB3280-AEZG
Microchip Technology Inc
|
$1.0303 | Yes | Active | USB | 8 | 60 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | 24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | NO | ASYNC, BIT; SYNC, BYTE | NRZI | YES | 2 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN-36 | 36 | VQFN-36 | EAR99 | 8542.31.00.01 | ||||||||||||
|
|
SCH3226I-SY
Microchip Technology Inc
|
$1.0513 | Yes | Obsolete | 256 | PCI; UART | 0.1875 MBps | 33 MHz | 40 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | YES | 6 | 8 | 1 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PBGA-B100 | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,11X11,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 800 µm | 8 mm | 8 mm | WFBGA-100 | 100 | WFBGA-100 | 8542.31.00.30 | 2016-03-03 | ||||||||||||||
|
LAN9513I-JZX
Microchip Technology Inc
|
$1.0650 | Yes | Active | USB | 60 MBps | 25 MHz | 8 | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | SYNC, BYTE; ETHERNET | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | QFN-64 | 64 | QFN-64 | 8542.31.00.30 | QFN | ||||||||||||
|
COM20019I3V-HT
Microchip Technology Inc
|
$1.3366 | Yes | Active | 2048 | 8051; 6801 | 8 | 3 | 0.0390625 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NO | 1 | 8 | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROHS COMPLIANT, TQFP-48 | 48 | TQFP-48 | EAR99 | 8542.31.00.01 | QFP |