Parametric results for: bu-64843t8-e02 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bu64843t8e02 Sorted By: Number of Serial I/Os
Select parts from the table below to compare.
Compare
Compare
BU-64843T8-E02
Data Device Corporation
Check for Price No No Active 2048 MIL-STD-1553 16 16 1 MBps 20 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 HYBRID NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 BIPH-LEVEL(MANCHESTER) YES 2 16 931 mA 3.6 V 3 V INDUSTRIAL R-PBGA-B312 Not Qualified e0 3 100 °C -40 °C 260 MIL-STD-883 30 312 PLASTIC/EPOXY BGA BGA312,13X24,40 RECTANGULAR GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 4.7 mm 15.2 mm 27.9 mm DATA DEVICE CORP BGA BGA, BGA312,13X24,40 312 compliant EAR99 8542.31.00.01