Filter Your Search
1 - 1 of 1 results
|
BU-64843T8-E02
Data Device Corporation
|
Check for Price | No | No | Active | 2048 | MIL-STD-1553 | 16 | 16 | 1 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 16 | 931 mA | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B312 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 260 | MIL-STD-883 | 30 | 312 | PLASTIC/EPOXY | BGA | BGA312,13X24,40 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 4.7 mm | 15.2 mm | 27.9 mm | DATA DEVICE CORP | BGA | BGA, BGA312,13X24,40 | 312 | compliant | EAR99 | 8542.31.00.01 |