Parametric results for: xr16v564iv80-f under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xr16v564iv80f Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XR16V564IV80-F
Exar Corporation
Check for Price Yes Yes Obsolete 8 3 2 MBps 64 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5 V SUPPLY NO ASYNC, BIT YES 4 3.63 V 2.97 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm EXAR CORP QFP 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 80 compliant 8542.31.00.01