Filter Your Search
1 - 1 of 1 results
|
XR16V564IV80-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 2 MBps | 64 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | YES | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | EXAR CORP | QFP | 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 |