Parametric results for: DS3231MZ+ under Timers or RTCs

Filter Your Search

11 - 20 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STWD100NYWY3F
STMicroelectronics
$0.6210 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) - immersion GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 STMicroelectronics NO WATCHDOG TIMER 1
FT7511L6X
onsemi
$0.6301 Yes Obsolete YES TIMER, PROGRAMMABLE CMOS 5 V 1.8 V INDUSTRIAL R-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI MICROPACK, 6 PIN compliant EAR99 8542.39.00.01 onsemi 127EB
PCF8563T/5,518
NXP Semiconductors
$0.6303 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 compliant 8542.39.00.01 NXP SOT96-1
PCF85063AT/AAZ
NXP Semiconductors
$0.6460 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 1.8 V AT 400KHZ SERIAL(I2C) Y 50 mA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC SOP-8 8 compliant NXP SOT96-1
STWD100NPWY3F
STMicroelectronics
$0.6500 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 STMicroelectronics NO WATCHDOG TIMER 1
MC14541BFELG
onsemi
$0.6602 Yes Yes Obsolete 3 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 onsemi
NLV14541BDR2G
onsemi
$0.6696 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 e3 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.39.00.01 onsemi 751A-03
MC14541BDTR2G
onsemi
$0.6796 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant EAR99 8542.39.00.01 onsemi 948G
MCP7940M-I/MS
Microchip Technology Inc
$0.6820 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Microchip
PCF85363ATL/AX
NXP Semiconductors
$0.6972 Yes Active 64 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 5.5 V 900 mV INDUSTRIAL SECONDS YES S-PDSO-N10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 500 µm 2.6 mm 2.6 mm NXP SEMICONDUCTORS DFN 10 compliant NXP SOT1197-1