Filter Your Search
11 - 13 of 13 results
|
CS82C54-1096
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 80C86; 80C88; 80C286 | 8 | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CS82C54-1096
Renesas Electronics Corporation
|
Check for Price | Obsolete | TIMER, PROGRAMMABLE | RENESAS ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||
|
CS82C54-1096
Intersil Corporation
|
Check for Price | No | No | Obsolete | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | LCC-28 |