Filter Your Search
1 - 3 of 3 results
|
DS1216D
Maxim Integrated Products
|
$18.6855 | No | No | Obsolete | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 10 YEARS DATA RETENTION; SERIAL 64-BIT P... more | SERIAL, FIXED PROTOCOL | N | 5.5 V | 3 V | COMMERCIAL | 1/100 SECOND | NO | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 11.94 mm | 15.24 mm | 40.635 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, SOCKET, DIP-32 | 32 | not_compliant | EAR99 | 8473.30.11.40 | |||
|
DS1216D
Dallas Semiconductor
|
Check for Price | No | Transferred | 2 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 10 YEARS DATA RETENTION; SERIAL 64-BIT P... more | SERIAL, FIXED PROTOCOL | N | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | 1/100 SECOND | NO | R-XDMA-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.600 INCH, DIP-32 | unknown | ||||||||||
|
DS1216D-3.3V
Dallas Semiconductor
|
Check for Price | Transferred | 2 MHz | NO | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, FIXED PROTOCOL | 5.5 V | 4.5 V | COMMERCIAL | R-XDMA-T32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown |