Parametric results for: DS1216D under Timers or RTCs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ds1216d
Select parts from the table below to compare.
Compare
Compare
DS1216D
Maxim Integrated Products
$18.6855 No No Obsolete 2 MHz NO 5 V TIMER, REAL TIME CLOCK CMOS 10 YEARS DATA RETENTION; SERIAL 64-BIT P... more SERIAL, FIXED PROTOCOL N 5.5 V 3 V COMMERCIAL 1/100 SECOND NO R-XDIP-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 11.94 mm 15.24 mm 40.635 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, SOCKET, DIP-32 32 not_compliant EAR99 8473.30.11.40
DS1216D
Dallas Semiconductor
Check for Price No Transferred 2 MHz NO 5 V TIMER, REAL TIME CLOCK CMOS 10 YEARS DATA RETENTION; SERIAL 64-BIT P... more SERIAL, FIXED PROTOCOL N 5 mA 5.5 V 4.5 V COMMERCIAL 1/100 SECOND NO R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.600 INCH, DIP-32 unknown
DS1216D-3.3V
Dallas Semiconductor
Check for Price Transferred 2 MHz NO 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL, FIXED PROTOCOL 5.5 V 4.5 V COMMERCIAL R-XDMA-T32 Not Qualified 70 °C 32 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY THROUGH-HOLE DUAL DALLAS SEMICONDUCTOR unknown