Filter Your Search
21 - 30 of 14,632 results
|
SIR34ST
ROHM Semiconductor
|
Check for Price | No | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 950 nm | 27 deg | 5 V | GaAs | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||
|
L850F-09-55
Epitex Inc
|
Check for Price | Active | 100 mA | 1.5 V | 850 nm | 20 mW | 50 deg | INFRARED LED | 5 V | AlGaAs | 40 m | 85 °C | -30 °C | EPITEX INC | unknown | 8541.40.20.00 | |||||||||||||||||
|
TSTS7300
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 1.7 V | NO | THROUGH HOLE MOUNT | 950 nm | 24 deg | 400 ns | GaAs | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
SLR881C
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 100 mA | 2 V | NO | THROUGH HOLE MOUNT | 880 nm | 30 deg | 600 ns | 5 V | GaAlAs | 65 m | e0 | 80 °C | -25 °C | Tin/Lead (Sn/Pb) | SANYO ELECTRIC CO LTD | unknown | 8541.40.20.00 | |||||||||||||
|
SID1G10CM
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 100 mA | 1 | 850 nm | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | 5 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||
|
SIM-22ST/NQ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1 | 950 nm | 480 µW | SINGLE | INFRARED LED | e1 | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 1.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||
|
L810N-40K59
Epitex Inc
|
Check for Price | Active | 100 mA | 1 | 810 nm | 16 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 80 °C | -30 °C | CYLINDRICAL | EPITEX INC | unknown | 8541.40.20.00 | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | |||||||||||||||||
|
OIS-1501020-X-TD
OSA Opto Light GmbH
|
Check for Price | Contact Manufacturer | INFRARED LED | OSA OPTO LIGHT GMBH | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
MFN1107MS-TR
Stanley Electric Co
|
Check for Price | Yes | Active | 1.5 A | 2.1 V | 1 | YES | SURFACE MOUNT | 945 nm | 950 mW | 60 deg | SINGLE | INFRARED LED | 5 V | AlGaAs | 45 m | e4 | 125 °C | -40 °C | TR, 7 INCH | ROUND | GOLD | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | ||||||||
|
MTE8080D
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 |