Filter Your Search
31 - 40 of 14,634 results
|
L-934F3BT
Kingbright
|
$0.1036 | Yes | Yes | Active | 50 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||||||
|
XTNI30BF
SunLED Group
|
$0.1040 | Yes | Yes | Active | 50 mA | 1 | 940 nm | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||||||
|
IR204C-A
Everlight Electronics Co Ltd
|
$0.1043 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 35 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | PLASTIC PACKAGE-2 | EAR99 | |||
|
IR333-A
Everlight Electronics Co Ltd
|
$0.1053 | Yes | Yes | Active | 100 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | PLASTIC PACKAGE-2 | EAR99 | ||||||||||
|
IR204C/H16/L10
Everlight Electronics Co Ltd
|
$0.1053 | Yes | Yes | Active | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | EAR99 | |||||||||
|
IR383
Everlight Electronics Co Ltd
|
$0.1075 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | RADIAL MOUNT | 940 nm | 20 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | BAG | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | ||
|
IR928-6C-F
Everlight Electronics Co Ltd
|
$0.1089 | Yes | Yes | Active | 50 mA | 1 | 940 nm | HIGH RELIABILITY | SINGLE | INFRARED LED | 85 °C | -25 °C | ROUND | 1.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Everlight | MINIATURE PACKAGE-2 | EAR99 | ||||||||||
|
TSAL6100-MS12
Vishay Intertechnologies
|
$0.1091 | Yes | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 85 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
|
IR333C/H0/L10
Everlight Electronics Co Ltd
|
$0.1097 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 40 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | |||
|
IR7393C
Everlight Electronics Co Ltd
|
$0.1106 | Yes | Yes | Active | 100 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 55 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 45 m | 85 °C | -40 °C | ROUND | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 |