Parametric results for: HSDL-4420#1L1 under Infrared LEDs

Filter Your Search

1 - 10 of 14,634 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
$0.0511 Yes Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
$0.0511 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
VSLB3948
Vishay Intertechnologies
$0.0655 Yes Active 100 mA 1 940 nm 40 mW SINGLE INFRARED LED 85 °C -25 °C ROUND 3 mm VISHAY INTERTECHNOLOGY INC compliant GREEN, PLASTIC PACKAGE-2 Vishay
IR204-A
Everlight Electronics Co Ltd
$0.0677 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight EAR99
OSI5LA5113A
OptoSupply Limited
$0.0716 Yes Contact Manufacturer 100 mA 1 940 nm 12 mW SINGLE INFRARED LED 85 °C -30 °C ROUND 5 mm OPTOSUPPLY LTD unknown 8541.40.20.00 ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
LL-503IRT2E-2AE
Lucky Light Electronics Co Ltd
$0.0724 Yes Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
IR204/H16/L10
Everlight Electronics Co Ltd
$0.0743 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 50 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 PLASTIC PACKAGE-2 Everlight EAR99
IR204/H60
Everlight Electronics Co Ltd
$0.0774 Yes Yes Active 100 mA 1 940 nm HIGH RELIABILITY SINGLE INFRARED LED 85 °C -40 °C ROUND NOT SPECIFIED 3 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 Everlight EAR99
IR323
Everlight Electronics Co Ltd
$0.0774 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 30 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 PLASTIC PACKAGE-2 Everlight EAR99
IR333/H0/L10
Everlight Electronics Co Ltd
$0.0807 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight EAR99