Filter Your Search
1 - 8 of 8 results
|
SFH4715AS
OSRAM GmbH
|
Check for Price | Transferred | 1.5 A | 1 | 860 nm | SINGLE | INFRARED LED | 125 °C | -40 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
SFH4715AS
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1 | 860 nm | SINGLE | INFRARED LED | 125 °C | -40 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||
|
SFH4715AS-EAEB
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 3.5 V | 1 | YES | SURFACE MOUNT | 860 nm | 2.25 W | 40 deg | AEC-Q101 | SINGLE | INFRARED LED | 1.2 V | 30 m | 125 °C | -40 °C | TR, 7 INCH | ROUND | 2.76 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2019-07-02 | ||
|
SFH4715ASA01
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 3.3 V | 1 | YES | SURFACE MOUNT | 860 nm | 2.015 W | 40 deg | AEC-Q101 | SINGLE | INFRARED LED | 1.2 V | 30 m | 125 °C | -40 °C | TR, 7 INCH | ROUND | 2.76 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2018-07-09 | ||
|
SFH4715AS-EA
OSRAM GmbH
|
Check for Price | Transferred | 1.5 A | 1 | 860 nm | AEC-Q101 | SINGLE | INFRARED LED | 125 °C | -40 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||
|
SFH4715AS-EA
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1 | 860 nm | AEC-Q101 | SINGLE | INFRARED LED | 125 °C | -40 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||
|
SFH4715AS-DB
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | INFRARED LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||
|
SFH4715AS-DB
OSRAM GmbH
|
Check for Price | Obsolete | INFRARED LED | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 |