Filter Your Search
1 - 10 of 619 results
|
LCD-016N002M-NBB-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.56 mm | 9.7 mm | 32.6 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-016N002D-RNB-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 30 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002M-RGF-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 66 mm | e3 | Matte Tin (Sn) | 5.56 mm | 13.2 mm | 32.6 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002T-WNB-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.2 V | 16 | 2 | 1 | 16 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 55 mm | e3 | Matte Tin (Sn) | 5.57 mm | 28 mm | 65 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-016N002O-YME-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 25.2 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002J-WNE-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 9.7 mm | 36 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002A-AYC-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.2 mm | 44 mm | 84 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002A-NMG-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | REFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 9.7 mm | 44 mm | 84 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-016N002M-AYE-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.56 mm | 13.2 mm | 32.6 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-016N002P-WNK-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.8 V | 16 | 2 | 1 | 16 X 2 | EL-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 66 mm | e3 | Matte Tin (Sn) | 5.55 mm | 25.2 mm | 85 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown |