Filter Your Search
1 - 2 of 2 results
|
HDSP-7503-DD000
Avago Technologies
|
Check for Price | Yes | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | 1 | 635 nm | Orange-Red | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | 100 °C | -40 °C | TIN SILVER COPPER | 7.6 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-10 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HDSP-7503-DD000
Broadcom Limited
|
Check for Price | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | 1 | 635 nm | Orange-Red | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | 100 °C | -40 °C | TIN SILVER COPPER | 7.6 mm | BROADCOM INC | PLASTIC PACKAGE-10 | compliant | 8541.40.20.00 | Avago Technologies |