Filter Your Search
1 - 10 of 213 results
|
HDSP-A107-GH000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 15 mA | 2.5 V | 1 | 0.5 | 1.1655 mcd | 656 nm | Red | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | 0.000621 cd | 7 SEG NUMERIC LED DISPLAY | 100 °C | -20 °C | BROADCOM INC | compliant | Avago Technologies | |||||||
|
HDSP-5708-GH000
Avago Technologies
|
Check for Price | Yes | Obsolete | YELLOW | 20 mA | 2.5 V | 1 | 1 | 583 nm | Yellow | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | SIGN LED DISPLAY | 100 °C | -40 °C | 14.22 mm | AVAGO TECHNOLOGIES INC | compliant | 0.560 INCH, PLASTIC, DIP-9 | 8541.40.20.00 | |||||||
|
HDSP-A101-GH000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 15 mA | 2.5 V | 1 | 1 | 1.1655 mcd | 656 nm | Red | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | 0.000621 cd | 7 SEG NUMERIC LED DISPLAY | 100 °C | -20 °C | 7.62 mm | BROADCOM INC | compliant | |||||||
|
5082-7610-GH000
Broadcom Limited
|
Check for Price | Yes | Active | 2.5 V | 1 | 635 nm | Orange-Red | Common Anode | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 7.62 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||
|
5082-7611-GH000
Broadcom Limited
|
Check for Price | Yes | Active | 2.5 V | 1 | 635 nm | Orange-Red | Common Anode | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 7.62 mm | BROADCOM INC | compliant | Avago Technologies | 8541.40.20.00 | ||||||||||
|
5082-7613-GH000
Avago Technologies
|
Check for Price | Yes | Active | 2.5 V | 1 | 635 nm | Orange-Red | Common Cathode | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||||
|
HDSP-5507-GH000
Broadcom Limited
|
Check for Price | Yes | End Of Life | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | 1 | 635 nm | Orange-Red | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | 100 °C | -40 °C | TIN SILVER COPPER | 14.2 mm | BROADCOM INC | compliant | Avago Technologies | 0.560 INCH, PLASTIC, DIP-9 | 8541.40.20.00 | ||||
|
HDSP-A908-GH000
Broadcom Limited
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 566 nm | Green | Common Cathode | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 8 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||
|
HDSP-A908-GH000
Avago Technologies
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 566 nm | Green | Common Cathode | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 8 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||||
|
5082-7656-GH000
Broadcom Limited
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | 635 nm | Orange-Red | Universal | 7 SEG NUMERIC LED DISPLAY | 100 °C | -40 °C | 10.31 mm | BROADCOM INC | compliant | 8541.40.20.00 |