Parametric results for: HCPL-0531 under Optocoupler

Filter Your Search

61 - 70 of 99,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-817-A
Lite-On Semiconductor Corporation
$0.1160 Yes Active 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
LTV-817S-TA1-L
Lite-On Semiconductor Corporation
$0.1160 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, ROHS COMPLIANT, DIP-4 compliant Transistor Outputs
4N35S
Lite-On Semiconductor Corporation
$0.1164 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant Transistor Outputs Lite-On EAR99 8541.60.00.80
CNY17-4
Lite-On Semiconductor Corporation
$0.1166 Yes Active 60 mA 5 kV 160 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On 8541.40.80.00
FOD817A300W
onsemi
$0.1166 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 80 % UL APPROVED, VDE APPROVED 70 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TUBE Matte Tin (Sn) - annealed ONSEMI DIP-4 compliant Transistor Outputs onsemi 8541.40.80.00 646CA
HCPL-181-060E
Broadcom Limited
$0.1169 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 50 % UL RECOGNIZED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -55 °C 1 TR Matte Tin (Sn) BROADCOM INC SOP-8 compliant Transistor Outputs Avago Technologies 8541.40.80.00
VO615A-4
Vishay Intertechnologies
$0.1171 Yes Active 60 mA 5 kV 90 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC DIP-4 unknown Transistor Outputs Vishay
VO617A-3
Vishay Intertechnologies
$0.1177 Yes Active 60 mA 5.3 kV 100 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-4 compliant Transistor Outputs Vishay
CNY17F-3S
Lite-On Semiconductor Corporation
$0.1187 Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant Transistor Outputs Lite-On 8541.40.80.00
LTV-815
Lite-On Semiconductor Corporation
$0.1190 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 80 mA 5 kV 600 % UL APPROVED, VDE APPROVED 35 V SINGLE 600 % 1 µA DARLINGTON OUTPUT OPTOCOUPLER 200 mW 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On 8541.40.80.00