Parametric results for: SFH610A-2 under Optocoupler

Filter Your Search

21 - 30 of 99,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EL816
Everlight Electronics Co Ltd
$0.0952 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 NOT SPECIFIED EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs Everlight
VOS628A-3T
Vishay Intertechnologies
$0.0955 Yes Active 50 mA 1.5 V YES SURFACE MOUNT 50 mA 3.75 kV UL RECOGNIZED 80 V SINGLE 100 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, 13 INCH VISHAY INTERTECHNOLOGY INC SSOP-4 unknown Transistor Outputs Vishay
4N37M
Lite-On Semiconductor Corporation
$0.0958 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 1.5 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
4N25S
Lite-On Semiconductor Corporation
$0.0958 Yes Active 80 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant EAR99 8541.60.00.80 Transistor Outputs Lite-On
EL817S1(C)(TU)
Everlight Electronics Co Ltd
$0.0960 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant EAR99 8541.40.80.00 Transistor Outputs Everlight
HCPL-181-06AE
Broadcom Limited
$0.0966 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 80 % UL RECOGNIZED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -55 °C 1 TR Matte Tin (Sn) BROADCOM INC SOP-8 compliant 8541.40.80.00 Transistor Outputs Avago Technologies
EL817S1(TU)
Everlight Electronics Co Ltd
$0.0982 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant EAR99 8541.40.80.00 Transistor Outputs
CNY17F-3
Lite-On Semiconductor Corporation
$0.1012 Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
EL817S1(A)(TU)
Everlight Electronics Co Ltd
$0.1015 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant EAR99 8541.40.80.00 Transistor Outputs
CNY17-2
Lite-On Semiconductor Corporation
$0.1015 Yes Active 60 mA 5 kV 63 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP compliant EAR99 8541.60.00.80 Transistor Outputs Lite-On