Parametric results for: 4N25G under Optocoupler

Filter Your Search

11 - 20 of 99,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EL817
Everlight Electronics Co Ltd
$0.0834 Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.80.00 Transistor Outputs Everlight
LTV-817-C
Lite-On Semiconductor Corporation
$0.0836 Yes Active 50 mA 5 kV 200 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs Lite-On ROHS COMPLIANT, DIP-4
TIL111XSM
Isocom Components
$0.0840 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom SURFACE MOUNT, PLASTIC PACKAGE-6
LTV-817-L
Lite-On Semiconductor Corporation
$0.0846 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs ROHS COMPLIANT, DIP-4
HCPL-181-06AE
Broadcom Limited
$0.0899 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 80 % UL RECOGNIZED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -55 °C 1 TR Matte Tin (Sn) BROADCOM INC compliant 8541.40.80.00 Transistor Outputs Avago Technologies SOP-8
LTV-817M-D
Lite-On Semiconductor Corporation
$0.0913 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 300 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP compliant Transistor Outputs ROHS COMPLIANT, DIP-4
CQY80N
Vishay Intertechnologies
$0.0918 Yes Active 60 mA 5 kV 90 % UL RECOGNIZED, VDE APPROVED 32 V SINGLE 200 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Transistor Outputs Vishay ROHS COMPLIANT, PLASTIC, DIP-6
LTV-816S
Lite-On Semiconductor Corporation
$0.0918 Yes Active 50 mA 1.4 V 1 YES SURFACE MOUNT 50 mA 5 kV 50 % UL APPROVED, VDE APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -50 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On ROHS COMPLIANT, SURFACE MOUNT, DIP-4
LTV817STA1C-V
Lite-On Semiconductor Corporation
$0.0919 Active 50 mA 5 kV 200 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP unknown Transistor Outputs SURFACE MOUNT, DIP-4
LTV-817M
Lite-On Semiconductor Corporation
$0.0928 Yes Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP compliant EAR99 8541.60.00.80 Transistor Outputs Lite-On ROHS COMPLIANT, DIP-4