Filter Your Search
21 - 30 of 105,315 results
|
LTV817STA1-V
Lite-On Semiconductor Corporation
|
$0.0990 | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | 50 % | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
EL817S1(A)(TU)
Everlight Electronics Co Ltd
|
$0.1000 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | SMD,4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||
|
CNY17-2M
Lite-On Semiconductor Corporation
|
$0.1004 | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||||
|
VO617A-1
Vishay Intertechnologies
|
$0.1011 | Yes | Active | 60 mA | 5.3 kV | 40 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | |||||||||||||
|
CNY17F-1
Lite-On Semiconductor Corporation
|
$0.1017 | Yes | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||
|
HCPL-817-00BE
Broadcom Limited
|
$0.1018 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||||
|
CNY17F-3M
Lite-On Semiconductor Corporation
|
$0.1026 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||
|
LTV-814M
Lite-On Semiconductor Corporation
|
$0.1054 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||||
|
EL817
Everlight Electronics Co Ltd
|
$0.1068 | Yes | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | Everlight | ||||||
|
CNY17-2X016
Vishay Intertechnologies
|
$0.1068 | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 45 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | Transistor Outputs | Vishay |