Parametric results for: 4N35SR2VM. under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 4n35sr2vm Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
4N35SR2VM
onsemi
$0.3297 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 4.17 kV UL APPROVED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 10 µs e3 100 °C -40 °C 1 TR MATTE TIN ONSEMI 646BY compliant 8541.40.80.00 Transistor Outputs onsemi
4N35SR2VM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 60 mA 1.5 V YES SURFACE MOUNT 4.17 kV UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -40 °C 1 TR Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant 8541.40.80.00 Transistor Outputs DIP 6 EAR99
4N35SR2VM_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 60 mA 1.5 V YES SURFACE MOUNT 7.5 kV UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -40 °C 1 TR FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.80.00 Transistor Outputs LEAD FREE, SURFACE MOUNT, DIP-6