Filter Your Search
1 - 10 of 206 results
|
6N138V
onsemi
|
Check for Price | Active | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
6N138-360E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |||||||
|
6N138TSR2VM
onsemi
|
Check for Price | Yes | Active | 20 mA | 1 | YES | SURFACE MOUNT | 60 mA | 5 kV | IEC-60747-5-5, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
6N139W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.75 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
6N138-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | 0.3 MBps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | IC Outputs | EAR99 | |||||||
|
6N138-020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | ||||||||
|
6N138-000E
Broadcom Limited
|
$0.7695 | Yes | Active | 20 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ||||||
|
6N138#360
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | TUBE | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, SURFACE MOUNT, DIP-8 | |||||||
|
6N138#360
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | TUBE | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | 0.300 INCH, SURFACE MOUNT, DIP-8 | ||||||||
|
6N138(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 20 mA | 1 | 60 mA | 2.5 kV | 0.1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | DIP-8 |