Filter Your Search
1 - 3 of 3 results
|
CNY74-2H
Vishay Intertechnologies
|
$0.3058 | Yes | End Of Life | 60 mA | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 2 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | |||||||||
|
CNY74-2H
Vishay Semiconductors
|
$0.4930 | Obsolete | 60 mA | 5 kV | 120 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 2 | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | PLASTIC, DIP-8 | |||||||||||||
|
CNY74-2H
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 100 % | 250 mW | 9 µs | e0 | 100 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 |