Parametric results for: HCPL-0601#560 under Optocoupler

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: hcpl0601560 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
HCPL-0601#560
Avago Technologies
Check for Price No No Active 5 V 20 mA YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 TIN LEAD AVAGO TECHNOLOGIES INC SOIC-8 compliant IC Outputs
HCPL-0601-560E
Broadcom Limited
$1.3528 Yes Active 5 V 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC ROHS COMPLIANT, SOIC-8 compliant IC Outputs 8541.40.80.00 Avago Technologies
HCPL-0601-560
Avago Technologies
Check for Price No No Active 5 V 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC SURFACE MOUNT, SOP-8 compliant IC Outputs 8541.40.80.00
HCPL-0601-560
Broadcom Limited
Check for Price No Active 5 V 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps UL RECOGNIZED, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC SURFACE MOUNT, SOP-8 compliant IC Outputs 8541.40.80.00
HCPL-0601-560E
Avago Technologies
Check for Price Yes Yes Active 5 V 20 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, SOIC-8 compliant IC Outputs 8541.40.80.00 Avago Technologies
HCPL-0601-560E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 20 mA YES SURFACE MOUNT 3.75 kV 0.0001 ps 85 mW 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown IC Outputs 8541.40.80.00
HCPL-0601#560
Broadcom Limited
Check for Price No No Active LOGIC IC OUTPUT OPTOCOUPLER BROADCOM INC unknown IC Outputs