Filter Your Search
1 - 10 of 52 results
|
HCPL-0730-060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.01 ps | TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5 | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 µs | 4.5 V | 70 °C | 2 | TUBE | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-0730-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-0730-560E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-0730-500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-0730R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 1 V | 70 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL0730
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | EAR99 | |||||||
|
HCPL-0730-560
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.01 ps | TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5 | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 35 µs | 4.5 V | 70 °C | 2 | TR | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL0730R2V
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 2 | ON SEMICONDUCTOR | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||||
|
HCPL-0730-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-0730
Broadcom Limited
|
$3.1982 | No | Active | 12 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SO-8 | not_compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |