Filter Your Search
1 - 10 of 105,315 results
|
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
|
$0.0462 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||
|
FOD817B3SD
onsemi
|
$0.0480 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 709AH | ||||
|
VO615A-4X019T
Vishay Intertechnologies
|
$0.0508 | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 90 % | UL RECOGNIZED | 70 V | SINGLE | 56 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TIN COPPER SILVER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||||||
|
TLP185(Y,SE
Toshiba America Electronic Components
|
$0.0750 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||
|
LTV-817M-A
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | ||||||||
|
LTV-817M-D
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | |||||||||
|
LTV-817M
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | |||||
|
LTV-817M-C
Lite-On Semiconductor Corporation
|
$0.0787 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | |||||||||
|
EL817S1(TU)
Everlight Electronics Co Ltd
|
$0.0822 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | SMD,4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||
|
EL817S1(TU)-F
Everlight Electronics Co Ltd
|
$0.0822 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | SMD,4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 |