Filter Your Search
1 - 10 of 28 results
|
MCT271-X019
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MCT271XSM
Isocom Components
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
MCT271XSMT&R
Isocom Components
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
MCT271-X019
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT271-X009
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT271-X019T
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT271-X009
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT271-X019T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT271-X017
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
MCT271-X006
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |