Filter Your Search
1 - 10 of 101 results
|
MOC3041V
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 15 mA | VDE APPROVED, LOGIC COMPATIBLE | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
MOC3041F
Motorola Mobility LLC
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
MOC3041VM
Fairchild Semiconductor Corporation
|
$0.3934 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | EAR99 | ||
|
MOC3041TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
MOC3041X-G
Isocom Components
|
Check for Price | Active | 50 mA | 5.3 kV | 15 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | ||||||||||||||||
|
MOC3041S-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||||
|
MOC3041V-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 15 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||||
|
MOC3041SV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 15 mA | VDE APPROVED, LOGIC COMPATIBLE | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
MOC3041F-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
MOC3041TV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 15 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |