Filter Your Search
1 - 10 of 19 results
|
MOC3052M-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | 1 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
MOC3052M
Lite-On Semiconductor Corporation
|
$0.2154 | Yes | Active | 50 mA | 5 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | Lite-On | ||||||||||||||||
|
MOC3052M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, DIP-6 | ||||||||||||||||||
|
MOC3052SVM
onsemi
|
$0.4911 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, SURFACE MOUNT, DIP-6 | onsemi | 646BY | ||||||
|
MOC3052M-A
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | UL APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
MOC3052SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | DIP | 6 | EAR99 | ||||
|
MOC3052SM
onsemi
|
$0.6391 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | onsemi | 646BY | ||||||
|
MOC3052VM
onsemi
|
$0.5623 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | onsemi | 646BX | ||||||
|
MOC3052M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | unknown | Trigger Device Outputs | LEAD FREE, DIP-6 | |||||||||||||||
|
MOC3052TVM
Fairchild Semiconductor Corporation
|
$0.3020 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 2.5 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, DIP-6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | DIP | 6 | EAR99 |