Filter Your Search
1 - 10 of 16 results
|
TIL195A-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL195AXSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-8 | ||
|
TIL195AX-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL195A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 2 | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | PLASTIC, DIP-8 | ||||||
|
TIL195A-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL195AX-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL195A-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL195AX-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL195AX
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-8 | ||
|
TIL195A
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 2 | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-8 |