Filter Your Search
1 - 10 of 18 results
|
TLP521-4(GB,F,T)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 4 | TOSHIBA CORP | PLASTIC, 11-20A3, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
TLP521-4(GB-LF5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP521-4(GB-LF2)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
TLP521-4GB
Isocom Components
|
$1.8394 | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | Isocom | |||||||||
|
TLP521-4(GB-LF1,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 4 | TOSHIBA CORP | LEAD FREE, PLASTIC, DIP-16 | unknown | Transistor Outputs | ||||||||||||||||
|
TLP521-4GBSM
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 4 | TUBE | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP521-4GB-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||||
|
TLP521-4GBG
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SEPARATE, 4 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 4 | TUBE | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP521-4(GB)
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 25 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | TIN LEAD | TOSHIBA CORP | DIP-16 | unknown | Transistor Outputs | Toshiba | |||||||||||
|
TLP521-4(GB,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 4 | TOSHIBA CORP | LEAD FREE, PLASTIC, 11-20A3, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |