Filter Your Search
1 - 10 of 52 results
|
HCPL-0731-560E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | IEC, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | TR | RECTANGULAR | MATTE TIN | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-0731
Avago Technologies
|
Check for Price | No | No | Active | 12 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e0 | 70 °C | 2 | TIN LEAD | AVAGO TECHNOLOGIES INC | SO-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-0731-500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL0731R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL0731V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -40 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-0731-500E
Avago Technologies
|
$3.0038 | Yes | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | TR | RECTANGULAR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-0731#500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-0731-000E
Broadcom Limited
|
$2.6943 | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-0731#500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 2 | TR | RECTANGULAR | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-0731-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | unknown | 8541.40.80.00 | IC Outputs |