Filter Your Search
1 - 10 of 10 results
|
TLP2768F(F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 20 MBps | 0 ps | OPEN COLLECTOR, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | Toshiba | |||||||
|
TLP2768F(D4-TP,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 14 mA | 1 | 25 mA | 5 kV | 20 MBps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
TLP2768(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5.5 V | 25 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 20 MBps | 0.0001 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | Toshiba | ROHS COMPLIANT, 11-5J1S, SDIP-6 | |||
|
TLP2768F(D4,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 20 MBps | 0 ps | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP2768F(TP,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 20 MBps | 0 ps | OPEN COLLECTOR, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 125 °C | -40 °C | 1 | TAPE | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP2768F(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5.5 V | 14 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
TLP2768F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5.5 V | 14 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | IC Outputs | ||||||||||||
|
TLP2768F(TP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5.5 V | 14 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
TLP2768F(D4-TP)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 5.5 V | 14 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
TLP2768F(D4-TP,E(T
Toshiba America Electronic Components
|
Check for Price | End Of Life | LOGIC IC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs |