Filter Your Search
41 - 50 of 1,036 results
|
LM148JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LM148JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
LM140K-12R1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 | O-MBFM-P2 | Not Qualified | e1 | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 30 V | 14.5 V | 150 °C | -55 °C | 1 A | 12.6 V | 11.4 V | 12 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | ||||||||||||||||||||||||||||||||||||
|
LM140K-12R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1 | O-MBFM-P2 | Not Qualified | e1 | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 30 V | 14.5 V | 150 °C | -55 °C | 1 A | 12.6 V | 11.4 V | 12 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 5 % | TO-204AA | 2 | |||||||||||||||||||||||||||||||||
|
LM146J/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 0.4 V/us | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
LM140SMD-1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM140LAH-12/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | O-MBCY-W3 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | 12 V | 4 % | FIXED | 3 V | 1 | ||||||||||||||||||||||||||||||||||||||||
|
LM1400EBET-30.000MHZ
General Electronic Devices
|
Check for Price | Contact Manufacturer | GENERAL ELECTRONIC DEVICES | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM149D/883B
AMD
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | NO | NO | NO | NO | NO | MILITARY | NO | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LM1458S
Intersil Corporation
|
Check for Price | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 15000 | O-MBCY-W8 | Not Qualified | 90 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | BCY | 8 |