Filter Your Search
1 - 10 of 472 results
|
RTF501004B
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF501004A
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.1 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF50105A25PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RTF | 200 V | 125 °C | -55 °C | Chip | 2 | Tape, Paper | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF50105B
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RTF | 200 V | 125 °C | -55 °C | Chip | 2 | Tape, Paper | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF50105F25PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RTF | 200 V | 125 °C | -55 °C | Chip | 2 | Tape, Paper | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF501004B10PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 500 mW | 2010 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF501004C15PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.25 % | 500 mW | 2010 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF501004B15PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 0.5 % | 500 mW | 2010 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF501004F10PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 500 mW | 2010 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(F TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 | ||
|
RTF501004F15PPM
Dubilier
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 500 mW | 2010 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RTF50(F TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 5 mm | 2.5 mm | DUBILIER | unknown | EAR99 |