Parametric results for: 44n50 under Other Optoelectronics

Filter Your Search

41 - 50 of 149,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3UYC-F
Bivar Inc
$0.2573 Yes Active 30 mA 2.6 V 588 nm 20 deg WATER CLEAR Yellow NO 5.3 mm BIVAR INC compliant 8541.40.80.00 Bivar
3SUGC-F
Bivar Inc
$0.2573 Yes Active 30 mA 3 V 574 nm 30 deg WATER CLEAR Green-Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
SML-811UTT86A
ROHM Semiconductor
$0.2683 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.80.00 ROHM Semiconductor
CNY17F-1X007T
Vishay Intertechnologies
$0.2769 Yes Active 60 mA 1.65 V YES 50 mA 5.3 kV 40 % 150 mW 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC compliant SURFACE MOUNT
SM0805HC
Bivar Inc
$0.2803 Yes Yes Active HIGH EFFICIENCY RED 30 mA 2.3 V 1 YES 13.0 mcd 660 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 0.006 cd 5 V 80 °C -30 °C 2 TR RECTANGULAR 1.1 mm 1.4 mm BIVAR INC unknown 8541.40.20.00 Bivar SURFACE MOUNT SMD, 2 PIN
TEFD4300F
Vishay Intertechnologies
$0.2805 Yes Active PIN PHOTODIODE VISHAY INTERTECHNOLOGY INC not_compliant 8541.40.80.00 Vishay
VEMD2003X01
Vishay Intertechnologies
$0.2807 Yes Active 1 YES 940 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 Vishay SURFACE MOUNT
5BC
Bivar Inc
$0.2814 Yes Active 30 mA 2.6 V 50 deg DIFFUSED WHITE Green/Orange-Red 8.8 mm BIVAR INC unknown 8541.40.80.00 Bivar
5AD-F
Bivar Inc
$0.2864 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 8.6 mm BIVAR INC unknown 8541.40.80.00 Bivar
ELM58503RD
Bivar Inc
$0.2868 Yes Active 20 mA 2.8 V 700 nm 35 deg DIFFUSED Red NO 5 V 85 °C -25 °C 26.9 mm BIVAR INC unknown 8541.40.80.00 Bivar