Parametric results for: vbgzs-怎么办假康涅狄格州身份证〖假证+微fu... under Other Optoelectronics

Filter Your Search

61 - 70 of 149,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PS2501L-1-L-A
Renesas Electronics Corporation
$0.3144 Yes Yes Active 80 mA 1.4 V YES 50 mA 5 kV 200 % 150 mW e3 100 °C -55 °C 1 MATTE TIN RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Renesas Electronics SURFACE MOUNT
ELM53503GD
Bivar Inc
$0.3156 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 14.2 mm BIVAR INC unknown 8541.40.80.00 Bivar
ELM53153GD
Bivar Inc
$0.3156 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 13.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
ELM52503GD
Bivar Inc
$0.3156 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 11.7 mm BIVAR INC unknown 8541.40.80.00
ELM58503GD
Bivar Inc
$0.3156 Yes Active 30 mA 2.8 V 568 nm 35 deg DIFFUSED Green NO 5 V 85 °C -25 °C 26.9 mm BIVAR INC unknown 8541.40.80.00 Bivar
H125CHD-LP
Bivar Inc
$0.3179 Yes Active 20 mA 2.6 V 635 nm 45 deg DIFFUSED Orange-Red NO 6 mm BIVAR INC unknown 8541.40.80.00
H178CGDL
Bivar Inc
$0.3181 Yes Active 2 mA 2.2 V 565 nm 45 deg DIFFUSED Green NO 6.1 mm BIVAR INC unknown 8541.40.80.00 Bivar
ELM56503HDL
Bivar Inc
$0.3182 Yes Active 5 mA 2.6 V 625 nm 35 deg DIFFUSED Orange NO 5 V 85 °C -25 °C 21.8 mm BIVAR INC unknown 8541.40.80.00 Bivar
CNY17F-3X017T
Vishay Intertechnologies
$0.3227 Yes Active 60 mA 1.65 V YES 50 mA 5.3 kV 34 % 150 mW 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC compliant Vishay SURFACE MOUNT
SM0805UYC
Bivar Inc
$0.3236 Yes Yes Active ULTRA BRIGHT LIGHT YELLOW 30 mA 2.6 V 1 YES 60.0 mcd 588 nm 140 deg WATER CLEAR SINGLE Yellow NO 80 °C -20 °C 2 TR RECTANGULAR 2.3 mm 1.1 mm 1.4 mm BIVAR INC unknown 8541.40.80.00 Bivar SURFACE MOUNT SMD, 2 PIN