Parametric results for: 5353g-做假日本冈山理科大学文凭毕业证〖假证+... under Other Optoelectronics

Filter Your Search

1 - 10 of 149,107 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASMT-BG20-AS000
Broadcom Limited
$0.0576 Yes Active 30 mA 2 V 565 nm 15 deg TRANSPARENT Green NO 5 V e4 85 °C -40 °C Gold (Au) - with Nickel (Ni) barrier 2.4 mm BROADCOM INC compliant 8541.40.80.00 Avago Technologies
PD12-21B/TR8
Everlight Electronics Co Ltd
$0.0607 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight EAR99
VO615A-1X019T
Vishay Intertechnologies
$0.0640 Yes Yes Active 60 mA 1.6 V YES 50 mA 5 kV 13 % 150 mW e3 110 °C -40 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 Vishay EAR99 SURFACE MOUNT
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
$0.0673 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.80.00
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
$0.0830 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99
VO615A-7X017T
Vishay Intertechnologies
$0.1194 Yes Yes Active 60 mA 1.6 V YES 50 mA 5 kV 80 % 150 mW e3 110 °C -40 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 Vishay EAR99 SURFACE MOUNT
3RD-F
Bivar Inc
$0.1215 Yes Active 40 mA 2 V 655 nm 45 deg DIFFUSED Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
LTR-743DBM1-TA
Lite-On Semiconductor Corporation
$0.1316 Active 1 880 nm SINGLE 30 nA YES 30 V 85 °C -40 °C TR ROUND 4.1 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Lite-On PLASTIC PACKAGE-2
3SRC-F
Bivar Inc
$0.1331 Yes Active 20 mA 2.6 V 660 nm 30 deg WATER CLEAR Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
VEMD10940F
Vishay Intertechnologies
$0.1351 Yes Yes Active YES PIN PHOTODIODE 10 nA 60 V Silicon 100 °C -40 °C VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 Vishay SURFACE MOUNT