Filter Your Search
1 - 10 of 149,109 results
|
S8592
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 720 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 20 pA | NO | 5 V | 60 °C | -20 °C | RECTANGULAR | 18.8 mm | HAMAMATSU PHOTONICS KK | CERAMIC, DIP-18 | unknown | 8541.40.80.00 | ||||||
|
S5668-021
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -20 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||
|
S5668-121
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||
|
S5668-421
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||
|
S5668-321
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-18 | unknown | 8541.40.80.00 | |||||
|
PS8741-F3-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 2 | 2 BANKS, DUAL SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | SOP-16 | compliant | 8541.40.80.00 | ||||||||
|
PS8741-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 2 | 2 BANKS, DUAL SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | SOP-16 | compliant | 8541.40.80.00 | ||||||||
|
PS8741-F3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 2 | 2 BANKS, DUAL SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SOP-16 | compliant | |||||||||
|
PS8741-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 2 | 2 BANKS, DUAL SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SOP-16 | compliant | |||||||||
|
PS8741-F4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 2 | 2 BANKS, DUAL SIMULTANEOUS OPERATION | OPTOELECTRONIC DEVICE | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | SOP-16 | compliant | 8541.40.80.00 |