Parametric » Optoelectronics » Photo Transistors

Filter Your Search
|
Light Current-Nom (50)
-
Manufacturer (50)
Mounting Feature (3)
Number of Functions (12)
-
On-State Current-Max (32)
-
Peak Wavelength (43)
Supply Voltage-Nom (2)
-
Surface Mount (2)
-
-
-
-
-
-

1 - 20 of 5,660 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Number of Functions Surface Mount Mounting Feature Peak Wavelength Light Current-Nom On-State Current-Max Additional Feature Coll-Emtr Bkdn Voltage-Min Configuration Dark Current-Max Infrared Range Optoelectronic Device Type Power Dissipation-Max Response Time-Max JESD-609 Code Operating Temperature-Max Operating Temperature-Min Shape
Terminal Finish
Size
Ihs Manufacturer
Reach Compliance Code
HTS Code
Package Description
Source Content uid
Manufacturer Package Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
VEMT4700-GS08
Vishay Semiconductors
$0.5177
Yes Active 1 YES SURFACE MOUNT 850 nm 500 µA 50 mA HIGH SENSITIVITY 70 V SINGLE 200 nA YES PHOTO TRANSISTOR 100 mW 100 °C -40 °C ROUND 2.4 mm VISHAY SEMICONDUCTORS unknown 8541.40.70.80
SFH3710
OSRAM Opto Semiconductors
$0.6541
Yes Active 1 YES SURFACE MOUNT 570 nm 2.5 µA 20 mA SINGLE 50 nA NO PHOTO TRANSISTOR 85 °C -40 °C RECTANGULAR 1.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.70.80 SMT, 2 PIN
Q65110A3107
OSRAM Opto Semiconductors
$0.5000
Yes Active 1 570 nm 350 µA SINGLE 50 nA NO PHOTO TRANSISTOR 85 °C -40 °C SQUARE 290 µm OSRAM OPTO SEMICONDUCTORS GMBH compliant
VEMT3700-GS08
Vishay Semiconductors
$0.5083
Yes Yes Active 1 YES SURFACE MOUNT 850 nm 500 µA 50 mA HIGH SENSITIVITY 70 V SINGLE 200 nA YES PHOTO TRANSISTOR 100 mW e3 100 °C -40 °C ROUND Matte Tin (Sn) 2.4 mm VISHAY SEMICONDUCTORS unknown 8541.40.70.80
Q65110A2654
OSRAM Opto Semiconductors
$0.7772
Yes Active PHOTO TRANSISTOR OSRAM OPTO SEMICONDUCTORS GMBH compliant
XRNI30W-1
SunLED Group
$0.1787
Yes Yes Active 1 800 µA 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 85 °C -40 °C ROUND 3 mm SUNLED CO LTD compliant 8541.40.70.80 ROHS COMPLIANT PACKAGE-2
VEMT3700F-GS08
Vishay Semiconductors
$0.4880
Yes Yes Active 1 YES SURFACE MOUNT 940 nm 500 µA 50 mA DAYLIGHT FILTER, HIGH SENSITIVITY 70 V SINGLE 200 nA YES PHOTO TRANSISTOR 100 mW 100 °C -40 °C ROUND 2.4 mm VISHAY SEMICONDUCTORS unknown 8541.40.70.80
QSE114
ON Semiconductor
$0.3301
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 1 mA HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 8 µs e3 100 °C -40 °C ROUND Tin (Sn) 1.65 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSE114 100CN 4 Weeks
Q65110A1211
OSRAM Opto Semiconductors
$0.6961
Yes Active PHOTO TRANSISTOR OSRAM OPTO SEMICONDUCTORS GMBH compliant
QSE122
ON Semiconductor
$0.3396
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 3 mA SIDE LOOKER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 8 µs e3 100 °C -40 °C ROUND Tin (Sn) 1.65 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSE122 100CN 15 Weeks
QSE133
ON Semiconductor
$0.2891
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 9 mA SIDE LOOKER 30 V SINGLE 100 nA YES PHOTO DARLINGTON 100 mW 20 µs e3 100 °C -40 °C ROUND Tin (Sn) 1.65 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSE133 100CN 1 Week
SFH300FA
OSRAM Opto Semiconductors
$0.3086
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 50 mA SINGLE 50 nA YES PHOTO TRANSISTOR e3 100 °C -40 °C ROUND Tin (Sn) 5 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.70.80 ROHS COMPLIANT, PLASTIC PACKAGE-2 22 Weeks
QSD123
ON Semiconductor
$0.2490
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 4 mA HIGH SENSITIVITY, DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 8 µs e3 100 °C -40 °C ROUND Tin (Sn) 5 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSD123 100CE 13 Weeks Phototransistors 4mA PHOTO TRANS ON Semiconductor
SFH300FA-3/4
OSRAM Opto Semiconductors
Check for Price
Yes Active 1 880 nm 8.6 mA SINGLE 50 nA YES PHOTO TRANSISTOR e3 100 °C -40 °C ROUND Tin (Sn) 5 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.70.80 ROHS COMPLIANT, PLASTIC PACKAGE-2 22 Weeks
QSB363GR
ON Semiconductor
$0.2748
Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND Tin (Sn) 1.9 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSB363GR 100CB 4 Weeks Fairchild Semiconductor QSB363GR 12 ° In... more ON Semiconductor
KDT00030TR
ON Semiconductor
$0.2707
Yes Active YES SURFACE MOUNT 630 nm 100 nA PHOTO TRANSISTOR e3 85 °C -40 °C Tin (Sn) ON SEMICONDUCTOR compliant KDT00030TR 100CP 4 Weeks IC, Fairchild, KDT00030TR ON Semiconductor
QSD124
ON Semiconductor
$0.3099
Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 6 mA HIGH SENSITIVITY, DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 100 mW 10 µs e3 100 °C -40 °C ROUND Tin (Sn) 5 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSD124 100CE 11 Weeks Phototransistors 6mA PHOTO TRANS ON Semiconductor
KDT00030ATR
ON Semiconductor
$0.3611
Yes Active YES SURFACE MOUNT 630 nm 40 nA PHOTO TRANSISTOR e3 85 °C -40 °C Tin (Sn) ON SEMICONDUCTOR compliant KDT00030ATR 100CP 4 Weeks Phototransistors Phototransistor Photo Detector ON Semiconductor
SFH325FA
OSRAM GmbH
Check for Price
Yes Yes Active 1 YES SURFACE MOUNT 980 nm 16 µA 15 mA 35 V SINGLE 50 nA YES PHOTO TRANSISTOR 165 mW 100 °C -40 °C ROUND Pure Tin (Sn) - with Nickel (Ni) barrier 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.70.80 ROHS COMPLIANT, PLASTIC, LCC-2
QSB363ZR
ON Semiconductor
$0.2983
Yes Active 1 YES SURFACE MOUNT 940 nm 1.5 mA DAY LIGHT FILTER 30 V SINGLE 100 nA YES PHOTO TRANSISTOR 75 mW e3 85 °C -25 °C ROUND Tin (Sn) 1.9 mm ON SEMICONDUCTOR compliant 8541.40.70.80 PLASTIC PACKAGE-2 QSB363ZR 100CW 4 Weeks Phototransistors Phototransistor Si Infrared ON Semiconductor

Add to list:
Create New List