Filter Your Search
31 - 40 of 7,961 results
|
PD438C
Everlight Electronics Co Ltd
|
$0.2823 | Yes | Yes | Active | 1 | 940 nm | 18 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | 85 °C | -25 °C | RECTANGULAR | NOT SPECIFIED | 6.6 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.60.50 | Everlight | ||||||||
|
OPC915TP
TT Electronics OPTEK Technology
|
$0.2884 | Obsolete | 1 | 935 nm | single | 15 nA | YES | PN PHOTODIODE | 30 V | 30 V | 85 °C | -40 °C | SQUARE | 1.27 mm | OPTEK TECHNOLOGY INC | TO-15 | unknown | 8541.40.60.50 | |||||||||||||||
|
TEMD7000X01
Vishay Intertechnologies
|
$0.2889 | Yes | Active | 1 | YES | SURFACE MOUNT | 900 nm | 3 µA | HIGH SENSITIVITY | SINGLE | 3 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | 100 °C | -40 °C | SQUARE | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
PD70-01C/TR7
Everlight Electronics Co Ltd
|
$0.2903 | Yes | Yes | Active | 1 | 940 nm | 35 µA | DAYLIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | 85 °C | -25 °C | RECTANGULAR | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.40.60.50 | Everlight | ||||||||||
|
HLPD-B0D0-00000
Broadcom Limited
|
$0.2955 | Yes | Active | PIN PHOTODIODE | BROADCOM INC | unknown | Avago Technologies | ||||||||||||||||||||||||||
|
VEMD2500X01
Vishay Intertechnologies
|
$0.3073 | Yes | Active | 1 | YES | SURFACE MOUNT | 900 nm | 12 µA | AEC-Q101 | SINGLE | 10 nA | YES | PIN PHOTODIODE | 32 V | 60 V | Silicon | 100 °C | -40 °C | TR, 13 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
BPW82
Vishay Intertechnologies
|
$0.3235 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 60 V | 32 V | GaAs | e3 | 80 °C | -30 °C | RECTANGULAR | Matte Tin (Sn) | 6.8 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | Vishay | ||||||
|
BPV23F
Vishay Intertechnologies
|
$0.3427 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 60 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 60 V | 60 V | Silicon | e3 | 100 °C | -55 °C | ROUND | Matte Tin (Sn) | 4.5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||
|
VBPW34FAS
Vishay Intertechnologies
|
$0.3568 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
SFH229FA
OSRAM Opto Semiconductors
|
$0.3636 | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 900 nm | 10.8 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 10 ns | 20 V | 20 V | Silicon | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant |