Filter Your Search
41 - 50 of 7,961 results
|
TEFD4300
Vishay Intertechnologies
|
$0.3708 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 27 µA | HIGH SENSITIVITY | SINGLE | 3 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | ROUND | TIN | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
QSD2030F
onsemi
|
$0.3724 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 25 µA | DAYLIGHT FILTER | SINGLE | 10 nA | YES | PIN PHOTODIODE | 50 V | 50 V | Silicon | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 5 mm | ONSEMI | compliant | onsemi | PLASTIC PACKAGE-2 | 100CF | 8541.40.60.50 | ||||||
|
TEMD1000
Vishay Intertechnologies
|
$0.3867 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 12 µA | DAYLIGHT FILTER | SINGLE | 10 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||
|
BPW83
Vishay Intertechnologies
|
$0.3910 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 60 V | 32 V | GaAs | e3 | 80 °C | -30 °C | RECTANGULAR | Matte Tin (Sn) | 6.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||
|
VEMD4110X01
Vishay Intertechnologies
|
$0.4005 | Yes | Active | 1 | YES | SURFACE MOUNT | 910 nm | 2.4 µA | AEC-Q101 | SINGLE | 3 nA | YES | PIN PHOTODIODE | 20 V | 20 V | Silicon | 110 °C | -40 °C | TR, 7 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2020-05-06 | ||||||||||
|
VEMD2704
Vishay Intertechnologies
|
$0.4062 | Yes | Active | PIN PHOTODIODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||||||
|
BPV10
Vishay Intertechnologies
|
$0.4140 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 920 nm | 70 µA | HIGH SENSITIVITY | SINGLE | 5 nA | YES | PIN PHOTODIODE | 2.5 ns | 60 V | 60 V | Silicon | 100 °C | -40 °C | ROUND | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
SFH213
OSRAM Opto Semiconductors
|
$0.4214 | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 100 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 50 V | 50 V | Silicon | e3 | 100 °C | -40 °C | ROUND | TIN | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.60.50 | ||||||||||
|
BPV22NF
Vishay Intertechnologies
|
$0.4292 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 80 µA | DAY LIGHT FILTER, SIDE VIEW, HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 60 V | 60 V | GaAs | e4 | 100 °C | -40 °C | ROUND | Silver (Ag) | 4.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 5 X 4.50 MM, 6 MM HEIGHT, GREEN, PLASTIC PACKAGE-2 | |||||||
|
VBP104S
Vishay Intertechnologies
|
$0.4298 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 35 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |