Filter Your Search
1 - 9 of 9 results
|
S2386-14(X)
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | 33 µA | SINGLE | HIGH RELIABILITY | 50 pA | YES | 30 V | 100 °C | -40 °C | ROUND | 10.5 mm | HAMAMATSU PHOTONICS KK | TO-8, 2 PIN | unknown | 8541.40.80.00 | |||||||||||||
|
S2386-45K
Hamamatsu Photonics
|
Check for Price | Yes | Yes | Active | 1 | NO | 960 nm | 17 µA | SINGLE | AVALANCHE PHOTODIODE | HIGH RELIABILITY | 30 pA | YES | 30 V | Silicon | 100 °C | -40 °C | RECTANGULAR | 4.6 mm | HAMAMATSU PHOTONICS KK | TO-5, 2 PIN | unknown | 8541.40.80.00 | RADIAL MOUNT | |||||||
|
S2386-8K
Hamamatsu Photonics
|
$28.0899 | Yes | Active | 1 | NO | 960 nm | 33 µA | SINGLE | AVALANCHE PHOTODIODE | HIGH RELIABILITY | 50 pA | YES | 30 V | Silicon | 100 °C | -40 °C | SQUARE | 5.8 mm | HAMAMATSU PHOTONICS KK | TO-8, 2 PIN | unknown | 8541.40.60.50 | RADIAL MOUNT | Hamamatsu | |||||||
|
S2386-14
Hamamatsu Photonics
|
Check for Price | Active | 1 | 960 nm | 33 µA | SINGLE | HIGH RELIABILITY, HIGH SENSITIVITY | 50 pA | YES | 30 V | 100 °C | -40 °C | ROUND | 10.5 mm | HAMAMATSU PHOTONICS KK | TO-8, 2 PIN | unknown | 8541.40.60.50 | |||||||||||||
|
S2386-5K
Hamamatsu Photonics
|
$11.1555 | Yes | Active | 1 | NO | 960 nm | 6 µA | SINGLE | AVALANCHE PHOTODIODE | HIGH RELIABILITY | 5 pA | YES | 30 V | Silicon | 100 °C | -40 °C | SQUARE | 2.4 mm | HAMAMATSU PHOTONICS KK | TO-5, 2 PIN | unknown | 8541.40.60.50 | RADIAL MOUNT | Hamamatsu | |||||||
|
S2386-18K
Hamamatsu Photonics
|
Check for Price | Yes | Yes | Active | 1 | NO | 960 nm | 1.3 µA | SINGLE | AVALANCHE PHOTODIODE | HIGH RELIABILITY | 2 pA | YES | 30 V | Silicon | 100 °C | -40 °C | SQUARE | 1.1 mm | HAMAMATSU PHOTONICS KK | TO-18, 2 PIN | unknown | 8541.40.80.00 | RADIAL MOUNT | Hamamatsu | ||||||
|
S2386-44K
Hamamatsu Photonics
|
$11.5705 | Yes | Active | 1 | NO | 960 nm | 12 µA | SINGLE | AVALANCHE PHOTODIODE | HIGH RELIABILITY | 20 pA | YES | 30 V | Silicon | 100 °C | -40 °C | SQUARE | 3.6 mm | HAMAMATSU PHOTONICS KK | TO-5, 2 PIN | unknown | 8541.40.60.50 | RADIAL MOUNT | Hamamatsu | |||||||
|
S2386-18L
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | 960 nm | 1.3 µA | SINGLE | AVALANCHE PHOTODIODE | HIGH RELIABILITY | 2 pA | YES | 30 V | Silicon | 100 °C | -40 °C | SQUARE | 1.1 mm | HAMAMATSU PHOTONICS KK | TO-18, 2 PIN | unknown | 8541.40.60.50 | RADIAL MOUNT | Hamamatsu | |||||||
|
S2386-8KK
Hamamatsu Photonics
|
Check for Price | No | Active | NO | 50 pA | 7 µs | 30 V | Silicon | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | THROUGH HOLE MOUNT |