Parametric results for: 白带检查报告单ph值【定制作办理++V:51073... under Photo ICs

Filter Your Search

1 - 10 of 11,806 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSOP58438
Vishay Intertechnologies
$0.1529 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.05 µA 2.7 V e3 85 °C -25 °C RECTANGULAR TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-3 compliant Vishay
TSOP32338
Vishay Intertechnologies
$0.2095 Yes Active 3 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
TSOP2136
Vishay Intertechnologies
$0.2237 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSOP2236
Vishay Intertechnologies
$0.2251 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSOP32156
Vishay Intertechnologies
$0.2885 Yes Active 3 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.5 µA 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
TSSP4056
Vishay Intertechnologies
$0.3554 Yes Active 1 5 mA GENERAL PURPOSE SINGLE YES LINEAR OUTPUT PHOTO IC 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TSOP4836
Vishay Intertechnologies
$0.3566 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND MATTE TIN 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
VSOP98260
Vishay Intertechnologies
$0.3597 Yes Obsolete LINEAR OUTPUT PHOTO IC VISHAY INTERTECHNOLOGY INC compliant Vishay
TSOP4856
Vishay Intertechnologies
$0.3682 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSOP32230
Vishay Intertechnologies
$0.3874 Yes Active 3 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LINEAR OUTPUT PHOTO IC 1.5 µA 2.5 V e3 85 °C -25 °C ROUND MATTE TIN 5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay