Filter Your Search
1 - 4 of 4 results
|
BPW77NA
Temic Semiconductors
|
Check for Price | Transferred | 1 | 850 nm | 10 mA | HIGH SENSITIVITY | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | ROUND | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
BPW77NA
Vishay Intertechnologies
|
$2.1188 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 850 nm | 7.5 mA | HIGH SENSITIVITY | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 3.8 µs | e3 | 125 °C | -40 °C | ROUND | Matte Tin (Sn) | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | HERMETIC SEALED, ROHS COMPLIANT, TO-18, 3 PIN | Vishay | ||
|
BPW77NA
Vishay Semiconductors
|
$1.8666 | Obsolete | 1 | 850 nm | 10 mA | HIGH SENSITIVITY | 70 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | ROUND | 4 mm | VISHAY TELEFUNKEN | unknown | HERMETIC SEALED, METAL, TO-18, 3 PIN | Vishay | ||||||||||
|
BPW77NA
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 800 nm | 10 nA | YES | 3.8 µs | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown |