Filter Your Search
41 - 50 of 8,287 results
|
RPI-0226
ROHM Semiconductor
|
$0.8038 | Yes | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 2 mm | e1 | 85 °C | -30 °C | 1.2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA MINIATURE, SMD, 4 PIN | compliant | Transistor Outputs | ROHM Semiconductor | ||||||
|
TCST5250
Vishay Intertechnologies
|
$0.8427 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 70 V | DAY LIGHT FILTER | 70 V | SINGLE | 100 nA | 1.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.7 mm | e2 | 85 °C | -25 °C | 2.7 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 14.30 X 6 MM, 9.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||
|
TCUT1350X01
Vishay Intertechnologies
|
$0.8751 | Yes | Active | 25 mA | 1 | AEC-Q101 | 20 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | e4 | 125 °C | -40 °C | 3 mm | Nickel/Palladium/Gold (Ni/Pd/Au) | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, GREEN, SURFACE MOUNT, COMPACT, SUBMINIATURE PACKAGE-6 | compliant | Transistor Outputs | Vishay | ||||||||||||
|
TCST5250
Vishay Semiconductors
|
$0.9007 | Obsolete | 60 mA | 1 | 70 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2.7 mm | 85 °C | -25 °C | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | |||||||||||||||||
|
TCPT1300X01
Vishay Semiconductors
|
$0.9089 | Yes | Yes | Active | 25 mA | 1 | 70 V | 20 V | SINGLE | 3.3 µA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 3 mm | 125 °C | -40 °C | 3 mm | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | |||||||||||
|
TCST2103
Vishay Intertechnologies
|
$0.9107 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 4 mA | 70 V | 70 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||
|
H22A1
Isocom Components
|
$0.9168 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | Isocom | EAR99 | 8541.50.00.80 | ||||||
|
TCST2202
Vishay Semiconductors
|
$0.9464 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | ||||||||||||||||||||||||||
|
H21A3
Isocom Components
|
$0.9467 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | Isocom | EAR99 | 8541.50.00.80 | |||||||
|
TCST2103
Vishay Semiconductors
|
$0.9519 | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay |