Parametric » Optoelectronics » Solid State Relays

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-

1 - 10 of 56,026 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
On-State Current-Max
Isolation Voltage-Max
Control Voltage Control Current
Additional Feature
Configuration Input Type
On-state Resistance-Max
Optoelectronic Device Type
Output Circuit Type
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Terminal Finish
Overall Height
Overall Length
Reach Compliance Code
HTS Code
Package Description
THD4C635
ABB Semiconductors
Check for Price Active compliant
WGA58A10Z-P
Comus International
Check for Price Active TRIGGER OUTPUT SSR compliant 8541.40.95.00
84134180
Crouzet
Check for Price Yes Obsolete 4 V 7 mA DC Back to Back SCR 80 °C -20 °C 22.48 mm 57.15 mm unknown 8541.40.95.00
CC2425E3URH
Crydom Inc
$88.9560 Yes Obsolete 15 V 18 mA DC Back to Back SCR 80 °C -40 °C 36.2 mm 66.93 mm compliant 8541.40.95.00
MCPC4890C
Crydom Inc
$133.6455 Yes Yes Transferred 1.25 mA 90 A 4 kV 5 V 28 A UL RECOGNIZED SINGLE WITH BUILT-IN SNUBBER DC TRIGGER OUTPUT SSR SCR 80 °C -20 °C 1 22.9 mm 58.4 mm compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-6
CMRA6065EP
Crydom Inc
Check for Price Yes Transferred 30 mA 65 mA 4 kV 90 V 15 mA AC TRIGGER OUTPUT SSR SCR 80 °C -40 °C 1 88.9 mm compliant 8541.40.95.00
4A2450EFH
Crydom Inc
Check for Price Yes Transferred 50 A 4 kV UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING SINGLE WITH BUILT-IN SNUBBER TRIGGER OUTPUT SSR 80 °C -40 °C 1 compliant 8541.40.95.00 ROHS COMPLIANT, PLASTIC PACKAGE-4
PS7122L-1A-E4-A
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 20 mA 200 mA 1.5 kV UL APPROVED SINGLE 5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 Tin/Bismuth (Sn/Bi) compliant SURFACE MOUNT PACKAGE-6
HA4875KGSH-10
Crydom Inc
Check for Price Yes Yes Transferred TRIGGER OUTPUT SSR compliant 8541.40.95.00
WG480110RP
Comus International
Check for Price Obsolete compliant 8541.40.95.00

Add to list: