Filter Your Search
21 - 30 of 58,237 results
|
AQW612EHA
Panasonic Electronic Components
|
$4.9973 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 600 mA | 5 kV | UL RECOGNIZED, HIGH SENSITIVITY, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.9 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
PVT312LPBF
Infineon Technologies AG
|
$3.4144 | Yes | Active | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE, DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
PVT412APBF
Infineon Technologies AG
|
$5.3824 | Yes | Active | 25 mA | 240 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | AC/DC | 6 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
PVT412ASPBF
Infineon Technologies AG
|
$4.7843 | Yes | Active | 25 mA | 240 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | AC/DC | 6 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
PVG612PBF
Infineon Technologies AG
|
$5.0511 | Yes | Active | 25 mA | 1 A | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
ASSR-1218-503E
Broadcom Limited
|
$1.4777 | Yes | Active | 20 mA | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | 2.1 mm | 4.3 mm | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | compliant | 8541.40.95.00 | Avago Technologies | ||||||||
|
PVT412PBF
Infineon Technologies AG
|
$3.3590 | Yes | Active | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE, DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
PVT312PBF
Infineon Technologies AG
|
$3.4083 | Yes | Not Recommended | 25 mA | 190 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE, DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
VOR1142B4
Vishay Intertechnologies
|
$1.1601 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 140 mA | 5.3 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | 27 Ω | TRANSISTOR OUTPUT SSR | Transistor | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.95.00 | Vishay | EAR99 | 2016-07-19 | ||||||||
|
PVT212SPBF
Infineon Technologies AG
|
$6.4258 | Yes | Active | 25 mA | 825 mA | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Infineon | EAR99 |