Filter Your Search
41 - 50 of 59,470 results
|
AQV258AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 20 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV453AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||
|
AQV212AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 550 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2.5 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||
|
AQW454AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | SMD, DIP-8 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
PBA150STR
IXYS Corporation
|
$1.0000 | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.3 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | |||||||||||||
|
AQV104AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 180 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV252AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV104AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 180 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
ODC-5A
TE Connectivity
|
$1.0000 | Yes | Active | 5 V | NO | PANEL MOUNT | 3 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 250 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity |